
A768MS107M1JLAV027 | |
|---|---|
DigiKey Part Number | 399-A768MS107M1JLAV027TR-ND - Tape & Reel (TR) 399-A768MS107M1JLAV027CT-ND - Cut Tape (CT) 399-A768MS107M1JLAV027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS107M1JLAV027 |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS107M1JLAV027 Models |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,84773 Kč | 9 139,09 Kč |
| 800 | 21,44076 Kč | 17 152,61 Kč |
| 1 200 | 20,73072 Kč | 24 876,86 Kč |
| 2 000 | 19,93963 Kč | 39 879,26 Kč |
| 2 800 | 19,47464 Kč | 54 528,99 Kč |
| 4 000 | 19,02548 Kč | 76 101,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 36,78900 Kč | 367,89 Kč |
| 50 | 29,03080 Kč | 1 451,54 Kč |
| 100 | 26,57820 Kč | 2 657,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 37,04000 Kč | 370,40 Kč |
| 50 | 29,22920 Kč | 1 461,46 Kč |
| 100 | 26,75990 Kč | 2 675,99 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |











