


IAUCN08S7N013ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN08S7N013ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN08S7N013ATMA1CT-ND - Cut Tape (CT) 448-IAUCN08S7N013ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN08S7N013ATMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 274A (Tj) 219W (Tc) Surface Mount PG-TDSON-8-53 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.2V @ 130µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 116 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8402 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 219W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package PG-TDSON-8-53 |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 88A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 79,49800 Kč | 794,98 Kč |
| 100 | 56,34600 Kč | 5 634,60 Kč |
| 500 | 46,46564 Kč | 23 232,82 Kč |
| 1 000 | 43,29284 Kč | 43 292,84 Kč |
| 2 000 | 42,10918 Kč | 84 218,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 37,74453 Kč | 188 722,65 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |











