AND Gate IC 1 Channel Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G09QDBVRQ1

DigiKey Part Number
296-SN74AHC1G09QDBVRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC1G09QDBVRQ1CT-ND - Cut Tape (CT)
296-SN74AHC1G09QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G09QDBVRQ1
Description
AUTOMOTIVE, 1-CH,2-INPUT 2-V TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
SOT-23-5
Voltage - Supply
2V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G09DBVRTexas Instruments6 118296-29202-1-ND1,11000 KčParametric Equivalent
In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
105,21400 Kč52,14 Kč
254,64680 Kč116,17 Kč
1004,01050 Kč401,05 Kč
2503,70560 Kč926,40 Kč
5003,52292 Kč1 761,46 Kč
1 0003,37233 Kč3 372,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,18609 Kč9 558,27 Kč
6 0003,09496 Kč18 569,76 Kč
9 0003,04935 Kč27 444,15 Kč
15 0002,99881 Kč44 982,15 Kč
21 0002,96926 Kč62 354,46 Kč
30 0002,94085 Kč88 225,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč