
SN74AHC1G09DBVR | |
|---|---|
DigiKey Part Number | 296-29202-2-ND - Tape & Reel (TR) 296-29202-1-ND - Cut Tape (CT) 296-29202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G09DBVR |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G09DBVR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-23-5 |
Features Open Drain | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 250 | 1,15152 Kč | 287,88 Kč |
| 500 | 1,08392 Kč | 541,96 Kč |
| 1 000 | 1,02806 Kč | 1 028,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95912 Kč | 2 877,36 Kč |
| 6 000 | 0,92538 Kč | 5 552,28 Kč |
| 9 000 | 0,90847 Kč | 8 176,23 Kč |
| 15 000 | 0,88976 Kč | 13 346,40 Kč |
| 21 000 | 0,87881 Kč | 18 455,01 Kč |
| 30 000 | 0,86828 Kč | 26 048,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










