



QSH-030-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM8180-ND |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-L-D-A |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-030-01-C-D-A | Samtec Inc. | 1 311 | SAM10649-ND | 187,09000 Kč | Similar |
| QSH-030-01-F-D-A | Samtec Inc. | 4 193 | SAM10650-ND | 119,69000 Kč | Similar |
| QSH-030-01-H-D-A | Samtec Inc. | 31 | SAM9793-ND | 418,91000 Kč | Similar |
| QSH-030-01-L-D-A-TR | Samtec Inc. | 3 850 | SAM14239CT-ND | 125,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 96 | 107,50979 Kč | 10 320,94 Kč |
| 288 | 95,54163 Kč | 27 515,99 Kč |
| 576 | 90,29177 Kč | 52 008,06 Kč |
| 1 152 | 83,99236 Kč | 96 759,20 Kč |
| 2 592 | 69,55588 Kč | 180 288,84 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |



















