
QSH-030-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | SAM14239TR-ND - Tape & Reel (TR) SAM14239CT-ND - Cut Tape (CT) SAM14239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-L-D-A-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-L-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 99,25800 Kč | 992,58 Kč |
| 25 | 93,03800 Kč | 2 325,95 Kč |
| 50 | 88,59060 Kč | 4 429,53 Kč |
| 100 | 84,36160 Kč | 8 436,16 Kč |
| 250 | 79,35396 Kč | 19 838,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 87,35208 Kč | 45 859,84 Kč |
| 1 050 | 81,89260 Kč | 85 987,23 Kč |
| 2 625 | 65,72398 Kč | 172 525,45 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |










