



QTH-030-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM8185-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-L-D-A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-030-01-C-D-A | Samtec Inc. | 30 | SAM9814-ND | 414,50000 Kč | Similar |
| QTH-030-01-F-D-A | Samtec Inc. | 710 | SAM8960-ND | 119,06000 Kč | Similar |
| QTH-030-01-H-D-A | Samtec Inc. | 43 | SAM9816-ND | 292,29000 Kč | Similar |
| QTH-030-01-L-D-A-TR | Samtec Inc. | 594 | 612-QTH-030-01-L-D-A-TRCT-ND | 154,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 96 | 104,99000 Kč | 10 079,04 Kč |
| 288 | 93,86181 Kč | 27 032,20 Kč |
| 576 | 91,55165 Kč | 52 733,75 Kč |
| 1 056 | 84,83232 Kč | 89 582,93 Kč |
| 2 592 | 77,69292 Kč | 201 380,05 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |
















