60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
QTH-030-01-L-D-A
QTH-030-01-C-D-A
QTH-030-01-C-D-A

QTH-030-01-C-D-A

DigiKey Part Number
SAM9814-ND
Manufacturer
Manufacturer Product Number
QTH-030-01-C-D-A
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-030-01-C-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
60
Height Above Board
0.160" (4.06mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
Factory Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1414,50000 Kč414,50 Kč
96318,73000 Kč30 598,08 Kč
192247,06443 Kč47 436,37 Kč
288223,18833 Kč64 278,24 Kč
480218,51700 Kč104 888,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:414,50000 Kč
Unit Price with VAT:501,54500 Kč