20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
MECT-110-01-M-D-RA1
MECT-110-01-M-D-RA1

MECT-110-01-M-D-RA1

DigiKey Part Number
SAM8836-ND
Manufacturer
Manufacturer Product Number
MECT-110-01-M-D-RA1
Description
CONN SFP+ RCPT 20POS SLD R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MECT-110-01-M-D-RA1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
20
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tube
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
SFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 501
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
5057,32460 Kč2 866,23 Kč
10048,67340 Kč4 867,34 Kč
50043,27688 Kč21 638,44 Kč
1 00034,87789 Kč34 877,89 Kč
2 00032,06405 Kč64 128,10 Kč
5 00026,45769 Kč132 288,45 Kč
10 00026,14251 Kč261 425,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč