



QTH-030-01-H-D-A | |
|---|---|
DigiKey Part Number | SAM9816-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-H-D-A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-01-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-030-01-C-D-A | Samtec Inc. | 30 | SAM9814-ND | 414,50000 Kč | Similar |
| QTH-030-01-F-D-A | Samtec Inc. | 710 | SAM8960-ND | 119,06000 Kč | Similar |
| QTH-030-01-L-D-A | Samtec Inc. | 6 601 | SAM8185-ND | 136,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,29000 Kč | 292,29 Kč |
| 10 | 283,76700 Kč | 2 837,67 Kč |
| 25 | 276,49320 Kč | 6 912,33 Kč |
| 50 | 276,33360 Kč | 13 816,68 Kč |
| Unit Price without VAT: | 292,29000 Kč |
|---|---|
| Unit Price with VAT: | 353,67090 Kč |

