
QSH-030-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSH-030-01-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QSH-030-01-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QSH-030-01-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-L-D-A-K-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-030-01-C-D-A-K-TR | Samtec Inc. | 432 | SAM15026CT-ND | 188,12000 Kč | Similar |
| QSH-030-01-F-D-A-K-TR | Samtec Inc. | 36 | SAM13214CT-ND | 111,37000 Kč | Similar |
| QSH-030-01-H-D-A-K-TR | Samtec Inc. | 680 | SAM15027CT-ND | 309,29000 Kč | Similar |
| QSH-030-01-L-D-A-K | Samtec Inc. | 2 325 | SAM8957-ND | 140,77000 Kč | Similar |
| QSH-030-01-S-D-A-K-TR | Samtec Inc. | 218 | 612-QSH-030-01-S-D-A-K-TRCT-ND | 252,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 10 | 110,74300 Kč | 1 107,43 Kč |
| 25 | 103,80200 Kč | 2 595,05 Kč |
| 50 | 98,84260 Kč | 4 942,13 Kč |
| 100 | 94,12300 Kč | 9 412,30 Kč |
| 250 | 88,23128 Kč | 22 057,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 87,80166 Kč | 46 095,87 Kč |
| 1 050 | 82,17087 Kč | 86 279,41 Kč |
| 2 625 | 71,56042 Kč | 187 846,10 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |




















