
QSH-090-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13219TR-ND - Tape & Reel (TR) SAM13219CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSH-090-01-L-D-A-K-TR |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-090-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 180 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 253,84500 Kč | 2 538,45 Kč |
| 25 | 237,94080 Kč | 5 948,52 Kč |
| 50 | 226,58100 Kč | 11 329,05 Kč |
| 100 | 216,87990 Kč | 21 687,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 177,18996 Kč | 84 165,23 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |





