
QSH-030-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15027TR-ND - Tape & Reel (TR) SAM15027CT-ND - Cut Tape (CT) SAM15027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-H-D-A-K-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-030-01-C-D-A-K-TR | Samtec Inc. | 552 | SAM15026CT-ND | 189,40000 Kč | Similar |
| QSH-030-01-F-D-A-K-TR | Samtec Inc. | 36 | SAM13214CT-ND | 112,13000 Kč | Similar |
| QSH-030-01-H-D-A-K | Samtec Inc. | 2 | SAM11596-ND | 422,69000 Kč | Similar |
| QSH-030-01-L-D-A-K-TR | Samtec Inc. | 3 173 | 612-QSH-030-01-L-D-A-K-TRCT-ND | 130,35000 Kč | Similar |
| QSH-030-01-S-D-A-K-TR | Samtec Inc. | 218 | 612-QSH-030-01-S-D-A-K-TRCT-ND | 254,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,40000 Kč | 311,40 Kč |
| 10 | 264,72200 Kč | 2 647,22 Kč |
| 25 | 248,14600 Kč | 6 203,65 Kč |
| 50 | 236,29880 Kč | 11 814,94 Kč |
| 100 | 227,07240 Kč | 22 707,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 185,51752 Kč | 97 396,70 Kč |
| Unit Price without VAT: | 311,40000 Kč |
|---|---|
| Unit Price with VAT: | 376,79400 Kč |


