



QTH-030-03-L-D-A | |
|---|---|
DigiKey Part Number | SAM8187-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-03-L-D-A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-03-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 60 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-030-03-C-D-A | Samtec Inc. | 74 | 612-QTH-030-03-C-D-A-ND | 701,33000 Kč | Similar |
| QTH-030-03-F-D-A | Samtec Inc. | 22 | SAM9818-ND | 166,30000 Kč | Similar |
| QTH-030-03-L-D-A-TR | Samtec Inc. | 150 | 612-QTH-030-03-L-D-A-TR-ND | 245,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 48 | 166,51417 Kč | 7 992,68 Kč |
| 144 | 150,55569 Kč | 21 680,02 Kč |
| 288 | 136,06778 Kč | 39 187,52 Kč |
| 528 | 126,82871 Kč | 66 965,56 Kč |
| 1 056 | 121,02723 Kč | 127 804,75 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |










