
QTH-030-03-C-D-A | |
|---|---|
DigiKey Part Number | 612-QTH-030-03-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-03-C-D-A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-03-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 60 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,33000 Kč | 701,33 Kč |
| 48 | 539,41667 Kč | 25 892,00 Kč |
| 96 | 526,25365 Kč | 50 520,35 Kč |
| 144 | 492,06188 Kč | 70 856,91 Kč |
| Unit Price without VAT: | 701,33000 Kč |
|---|---|
| Unit Price with VAT: | 848,60930 Kč |

