
QTH-030-02-L-D-A | |
|---|---|
DigiKey Part Number | SAM8186-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-02-L-D-A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-02-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 60 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-030-02-C-D-A | Samtec Inc. | 41 | QTH-030-02-C-D-A-ND | 426,89000 Kč | Similar |
| QTH-030-02-F-D-A | Samtec Inc. | 443 | SAM9115-ND | 125,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 65 | 112,33923 Kč | 7 302,05 Kč |
| 130 | 105,20000 Kč | 13 676,00 Kč |
| 260 | 94,07104 Kč | 24 458,47 Kč |
| 520 | 87,56246 Kč | 45 532,48 Kč |
| 1 040 | 83,46705 Kč | 86 805,73 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |















