Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2565L-1-A

DigiKey Part Number
559-1149-ND
Manufacturer
Manufacturer Product Number
PS2565L-1-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.17V
Part Status
Active
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
80% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 5µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2565L-1-V-ARenesas Electronics Corporation2 861559-1150-ND35,45000 KčParametric Equivalent
PS2565L-1-V-F3-ARenesas Electronics Corporation3 608559-PS2565L-1-V-F3-ACT-ND32,74000 KčParametric Equivalent
PS2565L-1Y-ARenesas Electronics Corporation292559-PS2565L-1Y-A-ND30,66000 KčParametric Equivalent
PS2565L-1Y-V-ARenesas Electronics Corporation1 658559-PS2565L-1Y-V-A-ND31,28000 KčParametric Equivalent
PS2565L2-1-V-ARenesas Electronics Corporation1 829559-PS2565L2-1-V-A-ND30,66000 KčParametric Equivalent
In-Stock: 216
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,23100 Kč212,31 Kč
10015,91900 Kč1 591,90 Kč
50013,56274 Kč6 781,37 Kč
1 00012,79256 Kč12 792,56 Kč
2 00012,13968 Kč24 279,36 Kč
5 00011,42723 Kč57 136,15 Kč
10 00010,98367 Kč109 836,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč