
PS2565L-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2565L-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2565L-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2565L-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2565L-1-V-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 23,21200 Kč | 232,12 Kč |
| 100 | 17,47070 Kč | 1 747,07 Kč |
| 500 | 14,93004 Kč | 7 465,02 Kč |
| 1 000 | 14,09957 Kč | 14 099,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,39570 Kč | 26 791,40 Kč |
| 4 000 | 12,79960 Kč | 51 198,40 Kč |
| 6 000 | 12,49425 Kč | 74 965,50 Kč |
| 10 000 | 12,14971 Kč | 121 497,10 Kč |
| 14 000 | 11,94499 Kč | 167 229,86 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |

