
STL120N8F7 | |
|---|---|
DigiKey Part Number | 497-16116-2-ND - Tape & Reel (TR) 497-16116-1-ND - Cut Tape (CT) 497-16116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL120N8F7 |
Description | MOSFET N-CH 80V 120A POWERFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 4.8W (Ta), 140W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL120N8F7 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4570 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 4.8W (Ta), 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 11.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPH4R008NH,L1Q | Toshiba Semiconductor and Storage | 8 500 | TPH4R008NHL1QCT-ND | 84,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 44,28500 Kč | 442,85 Kč |
| 100 | 30,62350 Kč | 3 062,35 Kč |
| 500 | 24,78520 Kč | 12 392,60 Kč |
| 1 000 | 23,94738 Kč | 23 947,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,33328 Kč | 54 999,84 Kč |
| 6 000 | 17,23435 Kč | 103 406,10 Kč |
| 9 000 | 17,19211 Kč | 154 728,99 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |




