
QTH-030-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14268TR-ND - Tape & Reel (TR) SAM14268CT-ND - Cut Tape (CT) SAM14268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-02-L-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-02-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 60 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,82000 Kč | 146,82 Kč |
| 10 | 124,75800 Kč | 1 247,58 Kč |
| 25 | 116,93280 Kč | 2 923,32 Kč |
| 50 | 111,34760 Kč | 5 567,38 Kč |
| 100 | 106,03140 Kč | 10 603,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 91,97277 Kč | 27 591,83 Kč |
| 600 | 85,50825 Kč | 51 304,95 Kč |
| 1 500 | 81,51887 Kč | 122 278,31 Kč |
| Unit Price without VAT: | 146,82000 Kč |
|---|---|
| Unit Price with VAT: | 177,65220 Kč |














