
QTH-030-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13225TR-ND - Tape & Reel (TR) SAM13225CT-ND - Cut Tape (CT) SAM13225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-L-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 118,57600 Kč | 1 185,76 Kč |
| 25 | 111,13840 Kč | 2 778,46 Kč |
| 50 | 105,83000 Kč | 5 291,50 Kč |
| 100 | 100,77780 Kč | 10 077,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 89,87193 Kč | 38 195,57 Kč |
| 1 275 | 82,73261 Kč | 105 484,08 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |
















