81 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH58SA-81S-0.2SHW

DigiKey Part Number
26-FH58SA-81S-0.2SHWTR-ND - Tape & Reel (TR)
26-FH58SA-81S-0.2SHWCT-ND - Cut Tape (CT)
26-FH58SA-81S-0.2SHWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH58SA-81S-0.2SHW
Description
RECEPTACLE, 0.2MM PITCH, 18MM LE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
81 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
81
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock
Cable End Type
Notched, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA), Nylon
Features
-
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 749
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00039,93290 Kč199 664,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
1057,67700 Kč576,77 Kč
2554,04800 Kč1 351,20 Kč
5051,46720 Kč2 573,36 Kč
10049,00860 Kč4 900,86 Kč
25045,93868 Kč11 484,67 Kč
50043,80084 Kč21 900,42 Kč
Digi-Reel®
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
1055,29800 Kč552,98 Kč
2550,98320 Kč1 274,58 Kč
5047,93920 Kč2 396,96 Kč
10045,07860 Kč4 507,86 Kč
25041,56112 Kč10 390,28 Kč
50039,08480 Kč19 542,40 Kč
1 00036,75688 Kč36 756,88 Kč
2 50035,78500 Kč89 462,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč