Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 4V (5V) 1 Output 600mA 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX26040ATPAY+

DigiKey Part Number
175-MAX26040ATPAY+-ND
Manufacturer
Manufacturer Product Number
MAX26040ATPAY+
Description
HV BUCK BOOST FOR VO9V AND FSW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 4V (5V) 1 Output 600mA 20-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
20-TQFN-EP (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Factory Stock: 13 725
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1140,69000 Kč140,69 Kč
10108,09800 Kč1 080,98 Kč
7592,62920 Kč6 947,19 Kč
15089,03013 Kč13 354,52 Kč
30086,06730 Kč25 820,19 Kč
52584,06240 Kč44 132,76 Kč
1 05081,97919 Kč86 078,15 Kč
2 55079,84123 Kč203 595,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,69000 Kč
Unit Price with VAT:170,23490 Kč