
TPS63700DRCR | |
|---|---|
DigiKey Part Number | 296-31989-2-ND - Tape & Reel (TR) 296-31989-1-ND - Cut Tape (CT) 296-31989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63700DRCR |
Description | IC REG BUCK BST ADJ 360MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -2V 1 Output 360mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63700DRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.38MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 39,05600 Kč | 390,56 Kč |
| 25 | 35,68000 Kč | 892,00 Kč |
| 100 | 31,95690 Kč | 3 195,69 Kč |
| 250 | 30,18252 Kč | 7 545,63 Kč |
| 500 | 29,39636 Kč | 14 698,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,14628 Kč | 81 438,84 Kč |
| 6 000 | 26,61448 Kč | 159 686,88 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |










