
TLV3201AIDBVR | |
|---|---|
DigiKey Part Number | 296-36750-2-ND - Tape & Reel (TR) 296-36750-1-ND - Cut Tape (CT) 296-36750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3201AIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3201AIDBVR Models |
Category | Current - Output (Typ) 21mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 40µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 50ns |
Type Standard (General Purpose) | Hysteresis 1.2mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1mV @ 5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 0.005µA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 25 | 19,59520 Kč | 489,88 Kč |
| 100 | 17,36740 Kč | 1 736,74 Kč |
| 250 | 16,30620 Kč | 4 076,55 Kč |
| 500 | 15,66660 Kč | 7 833,30 Kč |
| 1 000 | 15,45306 Kč | 15 453,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,48932 Kč | 43 467,96 Kč |
| 6 000 | 14,17096 Kč | 85 025,76 Kč |
| 9 000 | 14,01148 Kč | 126 103,32 Kč |
| 15 000 | 13,83483 Kč | 207 522,45 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











