
SKRRAAE010 | |
|---|---|
DigiKey Part Number | 4809-SKRRAAE010TR-ND - Tape & Reel (TR) 4809-SKRRAAE010CT-ND - Cut Tape (CT) 4809-SKRRAAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRRAAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SKRRAAE010 Models |
Category | Actuator Height off PCB, Vertical 0.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 7.50mm x 7.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 102gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Flush | Mechanical Life 5,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 25 | 8,95960 Kč | 223,99 Kč |
| 100 | 8,00230 Kč | 800,23 Kč |
| 250 | 7,41204 Kč | 1 853,01 Kč |
| 500 | 6,99660 Kč | 3 498,30 Kč |
| 1 000 | 6,61203 Kč | 6 612,03 Kč |
| 2 500 | 6,15388 Kč | 15 384,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,70919 Kč | 39 964,33 Kč |
| 14 000 | 5,45060 Kč | 76 308,40 Kč |
| 21 000 | 5,31381 Kč | 111 590,01 Kč |
| 35 000 | 5,15584 Kč | 180 454,40 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |











