Parametric Equivalent

DMP6350SQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP6350SQ-7TR-ND - Tape & Reel (TR) 31-DMP6350SQ-7CT-ND - Cut Tape (CT) 31-DMP6350SQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6350SQ-7 |
Description | MOSFET P-CH 60V 1.5A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.5A (Ta) 720mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 4.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 206 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 720mW |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 350mOhm @ 900mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6350SQ-13 | Diodes Incorporated | 94 | 31-DMP6350SQ-13CT-ND | 0,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 10,94900 Kč | 109,49 Kč |
| 100 | 7,06790 Kč | 706,79 Kč |
| 500 | 5,39616 Kč | 2 698,08 Kč |
| 1 000 | 4,85662 Kč | 4 856,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,17089 Kč | 12 512,67 Kč |
| 6 000 | 3,82549 Kč | 22 952,94 Kč |
| 9 000 | 3,64948 Kč | 32 845,32 Kč |
| 15 000 | 3,45171 Kč | 51 775,65 Kč |
| 21 000 | 3,33462 Kč | 70 027,02 Kč |
| 30 000 | 3,22080 Kč | 96 624,00 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |












