Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKRBACE010

DigiKey Part Number
4809-SKRBACE010TR-ND - Tape & Reel (TR)
4809-SKRBACE010CT-ND - Cut Tape (CT)
4809-SKRBACE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKRBACE010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.55mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
4.80mm x 4.80mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Standard
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
103,02400 Kč30,24 Kč
252,83880 Kč70,97 Kč
1002,55130 Kč255,13 Kč
2502,36772 Kč591,93 Kč
5002,23460 Kč1 117,30 Kč
1 0002,10883 Kč2 108,83 Kč
2 5001,95542 Kč4 888,55 Kč
5 0001,85018 Kč9 250,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,75470 Kč17 547,00 Kč
20 0001,66898 Kč33 379,60 Kč
30 0001,62329 Kč48 698,70 Kč
50 0001,57022 Kč78 511,00 Kč
70 0001,53792 Kč107 654,40 Kč
100 0001,50588 Kč150 588,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč