
SKRBAGE010 | |
|---|---|
DigiKey Part Number | 4809-SKRBAGE010TR-ND - Tape & Reel (TR) 4809-SKRBAGE010CT-ND - Cut Tape (CT) 4809-SKRBAGE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRBAGE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.55mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.80mm x 4.80mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 112gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 2,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,81960 Kč | 70,49 Kč |
| 100 | 2,53390 Kč | 253,39 Kč |
| 250 | 2,35168 Kč | 587,92 Kč |
| 500 | 2,21944 Kč | 1 109,72 Kč |
| 1 000 | 2,09452 Kč | 2 094,52 Kč |
| 2 500 | 1,94215 Kč | 4 855,38 Kč |
| 5 000 | 1,83762 Kč | 9 188,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74279 Kč | 17 427,90 Kč |
| 20 000 | 1,65766 Kč | 33 153,20 Kč |
| 30 000 | 1,61228 Kč | 48 368,40 Kč |
| 50 000 | 1,55957 Kč | 77 978,50 Kč |
| 70 000 | 1,52749 Kč | 106 924,30 Kč |
| 100 000 | 1,49566 Kč | 149 566,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |



