Parametric Equivalent

TLV3502AIDCNR | |
|---|---|
DigiKey Part Number | 296-39267-2-ND - Tape & Reel (TR) 296-39267-1-ND - Cut Tape (CT) 296-39267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3502AIDCNR |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3502AIDCNR Models |
Category | Current - Quiescent (Max) 5mA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 70dB CMRR, 100dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 10ns |
Part Status Active | Hysteresis 6mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case SOT-23-8 |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V | Supplier Device Package SOT-23-8 |
Voltage - Input Offset (Max) 6.5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 10pA @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3502AIDCNT | Texas Instruments | 0 | 296-18147-1-ND | 127,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 82,45900 Kč | 824,59 Kč |
| 25 | 76,01280 Kč | 1 900,32 Kč |
| 100 | 68,93430 Kč | 6 893,43 Kč |
| 250 | 65,82788 Kč | 16 456,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 59,77963 Kč | 179 338,89 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |











