
TLV3502AIDR | |
|---|---|
DigiKey Part Number | 296-43612-2-ND - Tape & Reel (TR) 296-43612-1-ND - Cut Tape (CT) 296-43612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3502AIDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3502AIDR Models |
Category | Current - Quiescent (Max) 5mA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 70dB CMRR, 100dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 10ns |
Part Status Active | Hysteresis 6mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 6.5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 10pA @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3502AID | Texas Instruments | 218 | 296-18301-5-ND | 1 866,22000 Kč | Parametric Equivalent |
| TLV3502AIDR | Texas Instruments | 622 | 296-43612-1-ND | 1 583,37000 Kč | Parametric Equivalent |
| LMV393DR2G | onsemi | 14 592 | LMV393DR2GOSCT-ND | 129,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 82,45900 Kč | 824,59 Kč |
| 25 | 76,01280 Kč | 1 900,32 Kč |
| 100 | 68,93430 Kč | 6 893,43 Kč |
| 250 | 65,82788 Kč | 16 456,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,08040 Kč | 150 201,00 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |








