
CMMSH1-40G TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMSH1-40GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMMSH1-40GTRPBFREECT-ND - Cut Tape (CT) 1514-CMMSH1-40GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMSH1-40G TR PBFREE |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS04(TE85L,Q,M) | Toshiba Semiconductor and Storage | 800 | CRS04QCT-ND | 13,44000 Kč | Similar |
| MBR140ESFT1G | onsemi | 12 369 | MBR140ESFT1GOSCT-ND | 9,87000 Kč | Similar |
| MBR140SFT3G | onsemi | 4 192 | MBR140SFT3GOSCT-ND | 11,34000 Kč | Similar |
| MBR2H100SFT3G | onsemi | 265 | MBR2H100SFT3GOSCT-ND | 15,12000 Kč | Similar |
| NRVB140ESFT1G | onsemi | 9 000 | NRVB140ESFT1GOSCT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 6,52410 Kč | 652,41 Kč |
| 500 | 4,96308 Kč | 2 481,54 Kč |
| 1 000 | 4,45956 Kč | 4 459,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73995 Kč | 11 219,85 Kč |
| 6 000 | 3,42267 Kč | 20 536,02 Kč |
| 9 000 | 3,26099 Kč | 29 348,91 Kč |
| 15 000 | 3,07929 Kč | 46 189,35 Kč |
| 21 000 | 2,97170 Kč | 62 405,70 Kč |
| 30 000 | 2,86713 Kč | 86 013,90 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











