
5.0SMDJ28CA | |
|---|---|
DigiKey Part Number | F6012TR-ND - Tape & Reel (TR) F6012CT-ND - Cut Tape (CT) F6012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ28CA Models |
Category | Current - Peak Pulse (10/1000µs) 110A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ28CA-Q | Bourns Inc. | 20 447 | 118-SMCJ28CA-QCT-ND | 27,74000 Kč | Similar |
| SMLJ28CA | Bourns Inc. | 4 954 | SMLJ28CABCT-ND | 38,58000 Kč | Similar |
| SMLJ28CA-Q | Bourns Inc. | 7 569 | 118-SMLJ28CA-QCT-ND | 43,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 32,97300 Kč | 329,73 Kč |
| 100 | 22,43630 Kč | 2 243,63 Kč |
| 500 | 17,92488 Kč | 8 962,44 Kč |
| 1 000 | 16,47439 Kč | 16 474,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,13897 Kč | 39 416,91 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |








