
MBR2H100SFT3G | |
|---|---|
DigiKey Part Number | MBR2H100SFT3GOSTR-ND - Tape & Reel (TR) MBR2H100SFT3GOSCT-ND - Cut Tape (CT) MBR2H100SFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR2H100SFT3G |
Description | DIODE SCHOTTKY 100V 2A SOD123FL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR2H100SFT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,96130 Kč | 596,13 Kč |
| 500 | 4,51918 Kč | 2 259,59 Kč |
| 1 000 | 4,05429 Kč | 4 054,29 Kč |
| 2 000 | 3,66247 Kč | 7 324,94 Kč |
| 5 000 | 3,23810 Kč | 16 190,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,75530 Kč | 27 553,00 Kč |
| 20 000 | 2,55098 Kč | 51 019,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











