


B57232V5103F360 | |
|---|---|
DigiKey Part Number | 495-7391-2-ND - Tape & Reel (TR) 495-7391-1-ND - Cut Tape (CT) 495-7391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57232V5103F360 |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57232V5103F360 Models |
Category | B25/85 3435K |
Manufacturer TDK | B25/100 3455K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case 0402 (1005 Metric) |
B25/50 3380K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 2,10000 Kč | 10,50 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,70080 Kč | 85,04 Kč |
| 100 | 1,60630 Kč | 160,63 Kč |
| 500 | 1,41610 Kč | 708,05 Kč |
| 1 000 | 1,34618 Kč | 1 346,18 Kč |
| 5 000 | 1,20596 Kč | 6 029,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,15388 Kč | 11 538,80 Kč |
| 20 000 | 1,10620 Kč | 22 124,00 Kč |
| 30 000 | 1,08019 Kč | 32 405,70 Kč |
| 50 000 | 1,04926 Kč | 52 463,00 Kč |
| 70 000 | 1,02995 Kč | 72 096,50 Kč |
| 100 000 | 1,01035 Kč | 101 035,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











