
ACT1210L-201-2P-TL00 | |
|---|---|
DigiKey Part Number | 445-ACT1210L-201-2P-TL00TR-ND - Tape & Reel (TR) 445-ACT1210L-201-2P-TL00CT-ND - Cut Tape (CT) 445-ACT1210L-201-2P-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210L-201-2P-TL00 |
Description | CMC 200UH 70MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 µH 2 Line Common Mode Choke Surface Mount 70mA DCR 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210L-201-2P-TL00 Models |
Category | DC Resistance (DCR) (Max) 5.5Ohm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 200 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 70mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 25 | 24,91200 Kč | 622,80 Kč |
| 50 | 23,48420 Kč | 1 174,21 Kč |
| 100 | 22,14240 Kč | 2 214,24 Kč |
| 250 | 20,48564 Kč | 5 121,41 Kč |
| 500 | 19,31648 Kč | 9 658,24 Kč |
| 1 000 | 18,70523 Kč | 18 705,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 15,28207 Kč | 91 692,42 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

















