Direct
Similar
Similar
Similar
Similar
Similar



PESD2ETH1G-TR | |
|---|---|
DigiKey Part Number | 1727-PESD2ETH1G-TR-ND - Tape & Reel (TR) 1727-PESD2ETH1G-CT-ND - Cut Tape (CT) 1727-PESD2ETH1G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2ETH1G-TR |
Description | TVS DIODE TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD2ETH1G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,71830 Kč | 471,83 Kč |
| 500 | 3,54866 Kč | 1 774,33 Kč |
| 1 000 | 3,17070 Kč | 3 170,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68970 Kč | 8 069,10 Kč |
| 6 000 | 2,44721 Kč | 14 683,26 Kč |
| 9 000 | 2,32359 Kč | 20 912,31 Kč |
| 15 000 | 2,18467 Kč | 32 770,05 Kč |
| 21 000 | 2,10238 Kč | 44 149,98 Kč |
| 30 000 | 2,02241 Kč | 60 672,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |
















