
NVMTSC1D3N08M7TXG | |
|---|---|
DigiKey Part Number | 488-NVMTSC1D3N08M7TXGTR-ND - Tape & Reel (TR) 488-NVMTSC1D3N08M7TXGCT-ND - Cut Tape (CT) 488-NVMTSC1D3N08M7TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTSC1D3N08M7TXG |
Description | MOSFET N-CH 80V 46A/348A 8DFNW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 46A (Ta), 348A (Tc) 5.1W (Ta), 287W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 196 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14530 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 5.1W (Ta), 287W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-DFNW (8.3x8.4) |
Rds On (Max) @ Id, Vgs 1.25mOhm @ 80A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 Kč | 144,74 Kč |
| 10 | 97,27000 Kč | 972,70 Kč |
| 100 | 70,43740 Kč | 7 043,74 Kč |
| 500 | 66,17284 Kč | 33 086,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,06267 Kč | 162 188,01 Kč |
| Unit Price without VAT: | 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 175,13540 Kč |











