Connector Header Surface Mount 6 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035560607

DigiKey Part Number
900-2035560607TR-ND - Tape & Reel (TR)
900-2035560607CT-ND - Cut Tape (CT)
900-2035560607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2035560607
Description
CONN HEADER SMD 6POS 1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2035560607 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.213" (5.40mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Contact Finish Thickness - Post
3.94µin (0.100µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Friction Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1032,94600 Kč329,46 Kč
10028,00500 Kč2 800,50 Kč
50024,99686 Kč12 498,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10026,37311 Kč29 010,42 Kč
2 20025,11485 Kč55 252,67 Kč
3 30024,40718 Kč80 543,69 Kč
5 50023,54395 Kč129 491,72 Kč
7 70022,99232 Kč177 040,86 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč