
2035561007 | |
|---|---|
DigiKey Part Number | 900-2035561007TR-ND - Tape & Reel (TR) 900-2035561007CT-ND - Cut Tape (CT) 900-2035561007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035561007 |
Description | CONN HEADER SMD 10POS 1MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035561007 Models |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 34,29000 Kč | 342,90 Kč |
| 100 | 27,94200 Kč | 2 794,20 Kč |
| 500 | 24,22456 Kč | 12 112,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 30,68705 Kč | 33 755,75 Kč |
| 2 200 | 29,22340 Kč | 64 291,48 Kč |
| 3 300 | 28,39992 Kč | 93 719,74 Kč |
| 5 500 | 27,39567 Kč | 150 676,18 Kč |
| 7 700 | 26,75372 Kč | 206 003,64 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |








