Diode 40 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-123FL
SOD 123FL

MBR140ESFT1G

DigiKey Part Number
MBR140ESFT1GOSTR-ND - Tape & Reel (TR)
MBR140ESFT1GOSCT-ND - Cut Tape (CT)
MBR140ESFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR140ESFT1G
Description
DIODE SCHOTTKY 40V 1A SOD123FL
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR140ESFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,60600 Kč56,06 Kč
1003,53820 Kč353,82 Kč
5002,64196 Kč1 320,98 Kč
1 0002,35220 Kč2 352,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98333 Kč5 949,99 Kč
6 0001,79725 Kč10 783,50 Kč
9 0001,70240 Kč15 321,60 Kč
15 0001,59578 Kč23 936,70 Kč
21 0001,53262 Kč32 185,02 Kč
30 0001,47123 Kč44 136,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč