


NRVB140ESFT3G | |
|---|---|
DigiKey Part Number | 488-NRVB140ESFT3GTR-ND - Tape & Reel (TR) 488-NRVB140ESFT3GCT-ND - Cut Tape (CT) 488-NRVB140ESFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB140ESFT3G |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS24FL | onsemi | 2 146 000 | SS24FLCT-ND | 8,82000 Kč | Similar |
| RB160MM-50TR | Rohm Semiconductor | 2 652 | RB160MM-50CT-ND | 14,91000 Kč | Similar |
| RBR2MM40BTR | Rohm Semiconductor | 13 710 | RBR2MM40BCT-ND | 13,86000 Kč | Similar |
| RBR3MM40BTR | Rohm Semiconductor | 7 008 | RBR3MM40BCT-ND | 15,12000 Kč | Similar |
| SKL14-AQ | Diotec Semiconductor | 967 | 4878-SKL14-AQCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 100 | 6,06420 Kč | 606,42 Kč |
| 500 | 4,60150 Kč | 2 300,75 Kč |
| 1 000 | 4,12905 Kč | 4 129,05 Kč |
| 2 000 | 3,73135 Kč | 7 462,70 Kč |
| 5 000 | 3,30042 Kč | 16 502,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,80926 Kč | 28 092,60 Kč |
| 20 000 | 2,60181 Kč | 52 036,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


