


MBR140ESFT1G | |
|---|---|
DigiKey Part Number | MBR140ESFT1GOSTR-ND - Tape & Reel (TR) MBR140ESFT1GOSCT-ND - Cut Tape (CT) MBR140ESFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR140ESFT1G |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR140ESFT1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 3,82160 Kč | 382,16 Kč |
| 500 | 2,85320 Kč | 1 426,60 Kč |
| 1 000 | 2,54034 Kč | 2 540,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98333 Kč | 5 949,99 Kč |
| 6 000 | 1,79725 Kč | 10 783,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



