Diode 40 V 2A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2MM40BTR

DigiKey Part Number
RBR2MM40BTR-ND - Tape & Reel (TR)
RBR2MM40BCT-ND - Cut Tape (CT)
RBR2MM40BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2MM40BTR
Description
DIODE SCHOTTKY 40V 2A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR2MM40BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,46700 Kč64,67 Kč
1005,03740 Kč503,74 Kč
5003,80694 Kč1 903,47 Kč
1 0003,40966 Kč3 409,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,69341 Kč8 080,23 Kč
6 0002,64575 Kč15 874,50 Kč
9 0002,51997 Kč22 679,73 Kč
15 0002,43672 Kč36 550,80 Kč
21 0002,28770 Kč48 041,70 Kč
30 0002,20375 Kč66 112,50 Kč
75 0002,09980 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč