


LTC3789IUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3789IUFD#TRPBFTR-ND - Tape & Reel (TR) LTC3789IUFD#TRPBFCT-ND - Cut Tape (CT) LTC3789IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3789IUFD#TRPBF |
Description | IC REG CTRLR BUCK-BOOST 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3789IUFD#TRPBF Models |
Category | Frequency - Switching 200kHz ~ 640kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,42000 Kč | 345,42 Kč |
| 10 | 273,70900 Kč | 2 737,09 Kč |
| 25 | 255,78080 Kč | 6 394,52 Kč |
| 100 | 237,09680 Kč | 23 709,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 211,45473 Kč | 528 636,83 Kč |
| Unit Price without VAT: | 345,42000 Kč |
|---|---|
| Unit Price with VAT: | 417,95820 Kč |







