CMMSH1-40L TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet
Diode 40 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMMSH1-40L TR PBFREE

DigiKey Part Number
1514-CMMSH1-40LTRPBFREETR-ND - Tape & Reel (TR)
1514-CMMSH1-40LTRPBFREECT-ND - Cut Tape (CT)
1514-CMMSH1-40LTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMMSH1-40L TR PBFREE
Description
DIODE SCHOTTKY 40V 1A SOD123F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
70pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS1L40ZFSTMicroelectronics0497-16916-1-ND9,03000 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,92400 Kč89,24 Kč
1005,71570 Kč571,57 Kč
5004,32642 Kč2 163,21 Kč
1 0003,87833 Kč3 878,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,30837 Kč9 925,11 Kč
6 0003,02116 Kč18 126,96 Kč
9 0002,87477 Kč25 872,93 Kč
15 0002,71027 Kč40 654,05 Kč
21 0002,61284 Kč54 869,64 Kč
30 0002,51816 Kč75 544,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč