Diode 40 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1L40ZF

DigiKey Part Number
497-16916-2-ND - Tape & Reel (TR)
497-16916-1-ND - Cut Tape (CT)
497-16916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1L40ZF
Description
DIODE SCHOTTKY 40V 1A SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
STPS1L40ZF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
35 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
104,70400 Kč47,04 Kč
1003,21690 Kč321,69 Kč
5002,39462 Kč1 197,31 Kč
1 0002,12878 Kč2 128,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33610 Kč4 008,30 Kč
6 0001,32287 Kč7 937,22 Kč
9 0001,31984 Kč11 878,56 Kč
15 0001,19606 Kč17 940,90 Kč
21 0001,15227 Kč24 197,67 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč