
MSF 5A 250V | |
|---|---|
DigiKey Part Number | 4598-MSF5A250VCT-ND - Cut Tape (CT) 4598-MSF5A250VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MSF 5A 250V |
Description | MICRO FUSE, RADIAL, FAST ACTING, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5A 250 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Conquer | Applications Electrical, Industrial |
Series | Approval Agency CCC, CSA, PSE, UL, VDE |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Through Hole | Package / Case Radial, Box |
Fuse Type Board Mount | Size / Dimension 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) |
Current Rating (Amps) 5A | Melting I²t 21.375 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 0.0109 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 17,59600 Kč | 87,98 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 50 | 13,48500 Kč | 674,25 Kč |
| 100 | 12,44340 Kč | 1 244,34 Kč |
| 250 | 11,18436 Kč | 2 796,09 Kč |
| 500 | 10,31422 Kč | 5 157,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,50852 Kč | 9 508,52 Kč |
| 2 000 | 8,76194 Kč | 17 523,88 Kč |
| 3 000 | 8,35055 Kč | 25 051,65 Kč |
| 5 000 | 7,85728 Kč | 39 286,40 Kč |
| 7 000 | 7,54689 Kč | 52 828,23 Kč |
| 10 000 | 7,22980 Kč | 72 298,00 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











