510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220U2321K501

DigiKey Part Number
495-77212-ND
Manufacturer
Manufacturer Product Number
B72220U2321K501
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
TDK
Current - Surge
10 kA
Series
Energy
273J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
720 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
510 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 283
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1015,03500 Kč150,35 Kč
7512,25720 Kč919,29 Kč
15011,60907 Kč1 741,36 Kč
30011,07713 Kč3 323,14 Kč
52510,71657 Kč5 626,20 Kč
1 05010,34202 Kč10 859,12 Kč
2 5509,95750 Kč25 391,62 Kč
5 0259,72193 Kč48 852,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč