
1119811 | |
|---|---|
DigiKey Part Number | 277-1119811-ND |
Manufacturer | |
Manufacturer Product Number | 1119811 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1119811 Models |
Category | Wire Gauge 4-18 AWG |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Box | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.394" (10.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,63000 Kč | 283,63 Kč |
| 10 | 272,76900 Kč | 2 727,69 Kč |
| 50 | 242,48280 Kč | 12 124,14 Kč |
| 100 | 195,04480 Kč | 19 504,48 Kč |
| Unit Price without VAT: | 283,63000 Kč |
|---|---|
| Unit Price with VAT: | 343,19230 Kč |











